There are no models available for this part yet.
Overview of 3862C-206-105AL by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL2105ALNFT1 | Renesas Electronics Corporation | 3A Integrated Digital DC-DC Converter | |
EVK-5P1105ALL | Renesas Electronics Corporation | Evaluation Board for 5P1105 Universal Output Buffer | |
ZL2105ALNFT | Renesas Electronics Corporation | 3A Integrated Digital DC-DC Converter |
Price & Stock for 3862C-206-105AL by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AJ4663
|
Newark | Panel Control - 1/2" 1-T /Tray Packaging |Bourns 3862C-206-105AL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 | Buy Now | |
DISTI #
118-3862C-206-105AL-ND
|
DigiKey | POT 1M OHM 1W CERMET LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Tray |
134 In Stock |
|
$12.1476 / $17.4200 | Buy Now | |
DISTI #
3862C-206-105AL
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 MOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 3862C-206-105AL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$12.1475 / $13.7996 | Buy Now | |
DISTI #
652-3862C-206-105AL
|
Mouser Electronics | Potentiometers PANEL CONTROL - 1/2" 1-T RoHS: Compliant | 0 |
|
$12.1400 | Order Now | |
DISTI #
73195824
|
RS | PANEL CONTROL - 1/21-TTray Packaging | Bourns 3862C-206-105AL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8500 / $19.8200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0600 / $33.0400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$12.0600 / $33.0400 | Buy Now |
CAD Models for 3862C-206-105AL by Bourns Inc
Part Data Attributes for 3862C-206-105AL by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
6 Weeks
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Single Turn
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
12.7 mm
|
Package Length
|
11.51 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
260 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|