Part Details for 3862C-206-503AL by Bourns Inc
Overview of 3862C-206-503AL by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
E3503-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 3862C-206-503AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3849
|
Newark | Panel Control - 1/2" 1-T /Tray Packaging Rohs Compliant: Yes |Bourns 3862C-206-503AL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 | Buy Now |
DISTI #
3862C-206-503AL-ND
|
DigiKey | POT 50K OHM 1W CERMET LINEAR Min Qty: 500 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.2320 | Buy Now |
DISTI #
3862C-206-503AL
|
Avnet Americas | Rotary Potentiometer, Cermet, 50 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 3862C-206-503AL) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$12.1475 / $13.7996 | Buy Now |
DISTI #
652-3862C-206-503AL
|
Mouser Electronics | Potentiometers PANEL CONTROL 1/2" 1-T RoHS: Compliant | 9 |
|
$14.1200 / $24.5400 | Buy Now |
DISTI #
73195825
|
RS | PANEL CONTROL - 1/21-TTray Packaging | Bourns 3862C-206-503AL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8500 / $19.8200 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 50K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 27.39mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$12.0600 / $33.0400 | Buy Now |
|
Master Electronics | Res Cermet POT 50K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 27.39mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$12.0600 / $33.0400 | Buy Now |
Part Details for 3862C-206-503AL
3862C-206-503AL CAD Models
3862C-206-503AL Part Data Attributes
|
3862C-206-503AL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3862C-206-503AL
Bourns Inc
Potentiometer, Cermet, 1W, 50000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Single Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 12.7 mm | |
Package Length | 11.51 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 260 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |