Part Details for 3866235 (ALTERNATE: 3866235) by RS Pro
Overview of 3866235 (ALTERNATE: 3866235) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3866235 (ALTERNATE: 3866235)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71024759
|
RS | Highly Flexible Air Hose 5.5mm Inner 8mm Outer 30m Len Natural Nylon 196psi | RS PRO 3866235 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$61.0400 | Buy Now |