There are no models available for this part yet.
Overview of 38686 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 38686 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK9270
|
Newark | 1 Pole Alum.disti.block,255A, Ul |Altech 38686 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2300 / $57.8600 | Buy Now | |
DISTI #
1920-38686-ND
|
DigiKey | 1 POLE ALUM.DISTI.BLOCK,255A, UL Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.5300 | Buy Now | |
DISTI #
845-38686
|
Mouser Electronics | DIN Rail Terminal Blocks 1 pole Alum.disti.block,255A, UL | 6 |
|
$37.0700 / $41.5200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | 0 |
|
$37.6600 | Buy Now | ||
Onlinecomponents.com | Aluminum Distribution Block - 1 Pole - 255A - UL Input 1 x 250kcmil AWG - Output 6 x 2 AWG. RoHS: Compliant |
14 In Stock 20 Factory Stock |
|
$39.0500 / $51.7000 | Buy Now | ||
DISTI #
82422667
|
Verical | 38686 Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 13 |
|
$53.0140 / $67.2100 | Buy Now | |
Powell Electronics | 1 pole Alum.disti.block,255A, UL Min Qty: 1 | 15 |
|
$48.9500 | Buy Now | ||
Master Electronics | Aluminum Distribution Block - 1 Pole - 255A - UL Input 1 x 250kcmil AWG - Output 6 x 2 AWG. RoHS: Compliant |
14 In Stock 20 Factory Stock |
|
$39.0500 / $51.7000 | Buy Now | ||
DISTI #
10110386
|
TestEquity LLC | Altech 38686 Distribution Block, 1 Pole, Aluminum, 255A, UL1953, 1x250kcmilAWG Input, 6x2AWG Output | 0 |
|
$56.4800 | Buy Now |
CAD Models for 38686 by Altech Corporation
Part Data Attributes for 38686 by Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|