387-017-541-612
EDAC Inc
Description: Card Edge Connector, 17 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Hole 0.128, Black Insulator,

Overview of 387-017-541-612 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for 387-017-541-612 by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 151-387-017-541-612-ND
DigiKey CONN EDGE SGL FMALE 17POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 25 $8.4640
$8.4640 Buy Now
DISTI # 587-387-017-541-612
Mouser Electronics Standard Card Edge Connectors Card Edge Connector RoHS: Compliant 0
  • 1 $10.1200
  • 10 $9.1000
  • 25 $8.4600
  • 50 $8.4300
  • 100 $8.3500
  • 250 $8.0600
  • 500 $7.9100
  • 1,000 $7.6500
$7.6500 / $10.1200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks 0
  • 25 $5.3800
$5.3800 Buy Now
Onlinecomponents.com Card Edge Connector - 17 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 0
  • 25 $6.6600
  • 50 $6.5000
  • 100 $3.9000
  • 250 $3.2700
  • 500 $2.9200
  • 1,000 $2.7200
  • 2,500 $2.6500
  • 5,000 $2.6100
$2.6100 / $6.6600 Buy Now

CAD Models for 387-017-541-612 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 387-017-541-612 by EDAC Inc

387-017-541-612
EDAC Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.37 inch
Body Depth
0.6 inch
Body Length
3.558 inch
Connector Type
CARD EDGE CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
1800VAC V
Filter Feature
NO
Insertion Force-Max
4.45 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
Mounting Option 1
HOLE 0.128
Mounting Option 2
LOCKING
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.75 inch
Total Number of Contacts
17
UL Flammability Code
94V-0
Withdrawl Force-Min
0.28 N
Want to compare parts?
  1. 387-017-541-612
    EDAC Inc
    Card Edge Connector, 17 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Hole 0.128, Black Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 387-017-541-612 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 387-017-541-612 by EDAC Inc

Select Manufacturer
Which Manufacturer of 387-017-541-612 would you like to use for your alert(s)?
  • Please alert me when 387-017-541-612 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 387-017-541-612 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 387-017-541-612 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 387-017-541-612 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 387-017-541-612.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 387-017-541-612 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: