Part Details for 387-080-544-804 by EDAC Inc
Overview of 387-080-544-804 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387-080-544-804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ2384
|
Newark | Card Edge Connector |Edac 387-080-544-804 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $25.2800 | Buy Now |
DISTI #
151-387-080-544-804-ND
|
DigiKey | CONN EDGE DUAL FMALE 80POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$22.4784 | Buy Now |
DISTI #
587-387-080-544-804
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$21.6500 / $27.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$17.8400 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 80 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$20.4700 / $24.4900 | Buy Now |
Part Details for 387-080-544-804
387-080-544-804 CAD Models
387-080-544-804 Part Data Attributes
|
387-080-544-804
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
387-080-544-804
EDAC Inc
Card Edge Connector, 80 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Hole 0.156, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.6 inch | |
Body Length | 7.146 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.156 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.75 inch | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 387-080-544-804
This table gives cross-reference parts and alternative options found for 387-080-544-804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 387-080-544-804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
396-080-541-858 | Card Edge Connector | EDAC Inc | 387-080-544-804 vs 396-080-541-858 |
396-080-540-804 | Card Edge Connector | EDAC Inc | 387-080-544-804 vs 396-080-540-804 |
346-080-522-802 | Card Edge Connector | EDAC Inc | 387-080-544-804 vs 346-080-522-802 |
A7D40RA29AM232 | Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 387-080-544-804 vs A7D40RA29AM232 |
396-080-558-212 | Card Edge Connector | EDAC Inc | 387-080-544-804 vs 396-080-558-212 |
C7D40PF29042 | Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Thomas & Betts | 387-080-544-804 vs C7D40PF29042 |
C6D40DS29D3 | Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 387-080-544-804 vs C6D40DS29D3 |
396-080-541-204 | Card Edge Connector | EDAC Inc | 387-080-544-804 vs 396-080-541-204 |
396-080-522-212 | Card Edge Connector | EDAC Inc | 387-080-544-804 vs 396-080-522-212 |
346-080-558-802 | Card Edge Connector | EDAC Inc | 387-080-544-804 vs 346-080-558-802 |