Part Details for 38770-0124 by Molex
Results Overview of 38770-0124 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
38770-0124 Information
38770-0124 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10124274-001LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Right Angle, Surface Mount, 29 Positions, 12Gb/s. | |
| 10124096-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 56P24S | |
| 10127720-124GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 12 Positions, 30u\\ Gold plating, GW Compatible LCP, With Pegs, Tray Packing. |
Price & Stock for 38770-0124
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72K2074
|
Newark | Terminal Block, Barrier, 24Pos, 14Awg, No. Of Rows:2 Row, No. Of Positions:24Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Pitch Spacing:9.53Mm, Rated Current:15A, Rated Voltage:300V, Product Range:38770 Series Rohs Compliant: Yes |Molex 38770-0124 RoHS: Compliant Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6800 | Buy Now |
|
|
Onlinecomponents.com | Conn Barrier Strip 48 POS 9.53mm Screw Panel Mount COO: Mexico RoHS: Compliant |
272 Partner Stock |
|
$0 | Buy Now |
|
DISTI #
91645851
|
Verical | Conn Barrier Strip 48 POS 9.53mm Panel Mount 15A RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 272 |
|
$16.7900 / $18.2500 | Buy Now |
|
|
Powell Electronics | Connector Min Qty: 7 | 180 |
|
$17.9100 / $19.4700 | Buy Now |