Part Details for 387HB020Z111A-D-342 by Glenair Inc
Results Overview of 387HB020Z111A-D-342 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 387HB020Z111A-D-342
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GLE387HB020Z111A-D-342
|
Interstate Connecting Components | Glenair | 0 |
|
Buy Now |
Part Details for 387HB020Z111A-D-342
387HB020Z111A-D-342 CAD Models
387HB020Z111A-D-342 Part Data Attributes
|
|
387HB020Z111A-D-342
Glenair Inc
Buy Now
|
Compare Parts:
387HB020Z111A-D-342
Glenair Inc
Connector Accessory,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 3 Weeks | |
| Connector Support Type | Connector Accessory |