Part Details for 3885 by Adafruit Industries
Overview of 3885 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CG3885-ALB | Coilcraft Inc | Data Line Filter, | |
CG3885-ALD | Coilcraft Inc | Data Line Filter, | |
CG3885- | Coilcraft Inc | Common Mode Choke, toroid, shielded, SMT, RoHS |
Price & Stock for 3885
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4158
|
Newark | Adafruit Stemma Speaker - Plug And Play Audio Amplifier - Jst Ph 2Mm |Adafruit 3885 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now |
DISTI #
1528-3885-ND
|
DigiKey | STEMMA SPEAKER & AUDIO AMPLIFIER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
40 In Stock |
|
$5.9500 | Buy Now |
DISTI #
485-3885
|
Mouser Electronics | Audio IC Development Tools Adafruit STEMMA Speaker - Plug and Play Audio Amplifier - JST PH 2mm RoHS: Compliant | 147 |
|
$5.9500 | Buy Now |
DISTI #
72044449
|
RS | Adafruit STEMMA Speaker - Plug and Play Audio Amplifier | Adafruit Industries 3885 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9500 | RFQ |
DISTI #
C1S103200032911
|
Chip1Stop | Expansion Boards | 189 |
|
$5.7100 | Buy Now |