There are no models available for this part yet.
Overview of 3887509TR-4FT by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-058SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-004 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
CO-174SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-004 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for 3887509TR-4FT by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-3887509TR-4FT-ND
|
DigiKey | THREADED ROD, 7/8-9 THREAD, 4 FT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$39.5200 | Buy Now | |
DISTI #
144-3887509TR-4FT
|
Mouser Electronics | Screws & Fasteners Threaded Rod, 7/8-9 Thread, 4 FT Length RoHS: Compliant | 0 |
|
$118.5900 / $158.2600 | Order Now | |
DISTI #
72081976
|
RS | Threaded Rod, 7/8-9 Thread, 4 Ft Lg | Essentra Components 3887509TR-4FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$150.5900 / $165.4900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$111.8400 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Threaded Rod - Thread Size 7/8-9 - RoHS: Compliant | 0 |
|
$36.8200 / $101.6100 | Buy Now |