Part Details for 38900-1012 by Molex
Overview of 38900-1012 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 38900-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8334
|
Newark | Sr Bts 6.35Mm Pc Tail 12P |Molex 38900-1012 RoHS: Not Compliant Min Qty: 756 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $3.3600 | Buy Now |
DISTI #
0389001012
|
Avnet Americas | SR BTS 6.35MM PC TAIL 12P (Alt: 0389001012) Min Qty: 756 Package Multiple: 252 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.3606 / $3.1564 | Buy Now |
DISTI #
538-38900-1012
|
Mouser Electronics | Barrier Terminal Blocks 6.35MM SINGLE ROW PC STYLE TERM 12C RoHS: Compliant | 0 |
|
$2.4700 / $3.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6400 / $2.9600 | Buy Now |