-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8258
|
Newark | Ptcr Te5 Mp .060A/ Bulk |Littelfuse 38900600000 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 / $0.2840 | Buy Now |
DISTI #
18-38900600000CT-ND
|
DigiKey | FUSE BOARD MNT 60MA 250VAC RAD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
640 In Stock |
|
$0.2483 / $0.6400 | Buy Now |
DISTI #
576-38900600000
|
Mouser Electronics | Fuses with Leads - Through Hole PTCR TE5 MP .060A RoHS: Compliant | 1734 |
|
$0.2390 / $0.6200 | Buy Now |
|
Future Electronics | Fuses with Leads (Through Hole) PTCR TE5 MP .060A RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | 0Ammo Pack |
|
$0.2400 / $0.2600 | Buy Now |
|
Bristol Electronics | 22400 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 11200 |
|
$0.2145 / $0.8250 | Buy Now |
|
Quest Components | 8960 |
|
$0.2420 / $1.1000 | Buy Now | |
|
Quest Components | 17920 |
|
$0.3960 / $1.3200 | Buy Now | |
DISTI #
38900600000
|
TTI | Fuses with Leads - Through Hole PTCR TE5 MP .060A RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack |
Americas - 588000 In Stock |
|
$0.2420 / $0.2700 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 60MA 250VAC RADIAL | 0 |
|
$0.4694 / $0.5398 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy