Part Details for 38903 by Protektive Pak
Overview of 38903 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3313
|
Newark | Bin Box, Open, Plastek , 12 X 8 X 4 In |Protektive Pak 38903 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6000 | Buy Now |
DISTI #
38903-ND
|
DigiKey | BOX OPEN BIN PLASTEK 12X8X4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$16.7700 / $20.1200 | Buy Now |
DISTI #
809-38903
|
Mouser Electronics | Anti-Static Control Products Bin Box, Open, Plastek , 12 x 8 x 4 inch | 0 |
|
$16.6000 / $20.1100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$13.9500 | Buy Now | |
DISTI #
10039971
|
Techni-Tool, Inc. | Protektive Pak 38903 Bin Box, Open, Plastek, Path-to-Ground, High Impact Polypropylene, 12 x 8 x 4in | 0 |
|
$13.9500 | Buy Now |
DISTI #
10039971
|
TestEquity LLC | Protektive Pak 38903 Bin Box, Open, Plastek, Path-to-Ground, High Impact Polypropylene, 12 x 8 x 4in | 0 |
|
$13.9500 | Buy Now |