Part Details for 38CDP7B11M1GT by Grayhill Inc
Overview of 38CDP7B11M1GT by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 38CDP7B11M1GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X1553
|
Newark | Pushbutton, Dpdt - N.c., Snap Action, 3 Amp, Break Before Make |Grayhill 38CDP7B11M1GT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$11.2400 / $12.9300 | Buy Now |
DISTI #
07W9301
|
Newark | Pb,sact,3Pdt,o-O,t,sl,lf |Grayhill 38CDP7B11M1GT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5900 / $10.8500 | Buy Now |
DISTI #
2266-38CDP7B11M1GT-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$10.1200 / $12.8000 | Buy Now |
DISTI #
38CDP7B11M1GT-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0962 | Buy Now |
DISTI #
38CDP7B11M1GT
|
Avnet Americas | PUSHBUTTON SWITCH, SNAP ACTION, DPDT, THREADED, LUG, ROHS CO - Bulk (Alt: 38CDP7B11M1GT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6360 / $6.8670 | Buy Now |
DISTI #
706-38CDP7B11M1GT
|
Mouser Electronics | Pushbutton Switches PB,SACT,3PDT,O-O,T,SL,LF RoHS: Compliant | 0 |
|
$7.5400 / $9.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$6.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$12.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
59 Partner Stock |
|
$5.1500 / $9.6400 | Buy Now |
DISTI #
38CDP7B11M1GT
|
Avnet Americas | PUSHBUTTON SWITCH, SNAP ACTION, DPDT, THREADED, LUG, ROHS CO - Bulk (Alt: 38CDP7B11M1GT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6360 / $6.8670 | Buy Now |
Part Details for 38CDP7B11M1GT
38CDP7B11M1GT CAD Models
38CDP7B11M1GT Part Data Attributes
|
38CDP7B11M1GT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
38CDP7B11M1GT
Grayhill Inc
Pushbutton Switch, DPDT, Momentary, 3A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | STANDARD PLUNGER | |
Body Breadth | 11.43 mm | |
Body Height | 9.93 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |