Part Details for 38CSP7B10M2GT by Grayhill Inc
Overview of 38CSP7B10M2GT by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 38CSP7B10M2GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0015
|
Newark | Pb,sact,spdt,0-0,t,pc,lf |Grayhill 38CSP7B10M2GT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $7.6900 | Buy Now |
DISTI #
38CSP7B10M2GT-ND
|
DigiKey | SWITCH PUSH MINI SACT,SPDT,0-0,T Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0095 | Buy Now |
DISTI #
38CSP7B10M2GT
|
Avnet Americas | Snap Action Miniature Pushbutton Switch SPDT 3A 125VAC/28VDC PC Pins Panel Mount Thru-Hole Bulk - Bulk (Alt: 38CSP7B10M2GT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0988 / $4.8641 | Buy Now |
DISTI #
706-38CSP7B10M2GT
|
Mouser Electronics | Pushbutton Switches PB,SACT,SPDT,0-0,T,PC,LF RoHS: Compliant | 0 |
|
$4.9700 / $7.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$4.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2900 / $6.7000 | Buy Now |
DISTI #
38CSP7B10M2GT
|
Avnet Americas | Snap Action Miniature Pushbutton Switch SPDT 3A 125VAC/28VDC PC Pins Panel Mount Thru-Hole Bulk - Bulk (Alt: 38CSP7B10M2GT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0988 / $4.8641 | Buy Now |
DISTI #
38CSP7B10M2GT
|
Avnet Americas | Snap Action Miniature Pushbutton Switch SPDT 3A 125VAC/28VDC PC Pins Panel Mount Thru-Hole Bulk - Bulk (Alt: 38CSP7B10M2GT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0988 / $4.8641 | Buy Now |
DISTI #
000000000005621802
|
Sager | Pushbutton Switches PB,SACT,SPDT,0-0,T,PC,LF Min Qty: 100 | 0 |
|
$3.6300 / $5.3100 | Buy Now |
Part Details for 38CSP7B10M2GT
38CSP7B10M2GT CAD Models
38CSP7B10M2GT Part Data Attributes
|
38CSP7B10M2GT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
38CSP7B10M2GT
Grayhill Inc
Pushbutton Switch, SPDT, Momentary, 3A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 18 Weeks | |
Actuator Type | STANDARD PLUNGER | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVAILABLE | |
Body Breadth | 6.86 mm | |
Body Height | 10.95 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |