Part Details for 38CSP7B20M7QT by Grayhill Inc
Overview of 38CSP7B20M7QT by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 38CSP7B20M7QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2558
|
Newark | Pb, sact, spdp, o-O, n,rav, lf |Grayhill 38CSP7B20M7QT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $6.6700 | Buy Now |
DISTI #
38CSP7B20M7QT-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2141 | Buy Now |
DISTI #
38CSP7B20M7QT
|
Avnet Americas | PUSHBUTTON SWITCH, SNAP ACTION, SPDT, NON-THREADED, RIGHT AN - Bulk (Alt: 38CSP7B20M7QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6962 / $4.2203 | Buy Now |
DISTI #
706-38CSP7B20M7QT
|
Mouser Electronics | Pushbutton Switches PB,SACT,SPDP,O-O,N,RAV,LF RoHS: Compliant | 96 |
|
$4.2100 / $6.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8600 / $5.8100 | Buy Now |
DISTI #
38CSP7B20M7QT
|
Avnet Americas | PUSHBUTTON SWITCH, SNAP ACTION, SPDT, NON-THREADED, RIGHT AN - Bulk (Alt: 38CSP7B20M7QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6962 / $4.2203 | Buy Now |
DISTI #
000000000002407922
|
Sager | Pushbutton Switches PB,SACT,SPDP,O-O,N,RAV,LF Min Qty: 100 | 0 |
|
$3.1600 / $4.6100 | Buy Now |
Part Details for 38CSP7B20M7QT
38CSP7B20M7QT CAD Models
38CSP7B20M7QT Part Data Attributes:
|
38CSP7B20M7QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
38CSP7B20M7QT
Grayhill Inc
Pushbutton Switch, SPDT, Momentary, 3A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | STANDARD PLUNGER | |
Body Breadth | 6.86 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |