Part Details for 38DSP11B11V2RT by Grayhill Inc
Overview of 38DSP11B11V2RT by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 38DSP11B11V2RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38DSP11B11V2RT-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
38DSP11B11V2RT
|
Avnet Americas | Switch Push Button ON None ON SPDT Round Plunger 20VAC 20VDC 0.4VA Alternate Contact PC Pins Panel Mount/Bracket Mount - Bulk (Alt: 38DSP11B11V2RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-38DSP11B11V2RT
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch, alternate action, SPDT, ROHS RoHS: Compliant | 0 |
|
$4.9000 / $8.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5800 / $9.9400 | Buy Now |
DISTI #
38DSP11B11V2RT
|
Avnet Americas | Switch Push Button ON None ON SPDT Round Plunger 20VAC 20VDC 0.4VA Alternate Contact PC Pins Panel Mount/Bracket Mount - Bulk (Alt: 38DSP11B11V2RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002634098
|
Sager | Pushbutton Switches Pushbutton Switch, alternate action, SPDT, ROHS | 0 |
|
Buy Now |
Part Details for 38DSP11B11V2RT
38DSP11B11V2RT CAD Models
38DSP11B11V2RT Part Data Attributes:
|
38DSP11B11V2RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
38DSP11B11V2RT
Grayhill Inc
Pushbutton Switch, SPDT, Alternate, 0.02A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Type | PLUNGER | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 8.13 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 15.75 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |