Part Details for 38DSP14BDM1QT by Grayhill Inc
Overview of 38DSP14BDM1QT by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 38DSP14BDM1QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N5811
|
Newark | Pushbutton, Spdt - N.c., Butt Contact With Overtravel, 6 Amp, Break Before Make |Grayhill 38DSP14BDM1QT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$8.6400 / $9.5600 | Buy Now |
DISTI #
08N6962
|
Newark | Pb,spdt,o-N-O,b,sl,lf |Grayhill 38DSP14BDM1QT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $8.0300 | Buy Now |
DISTI #
2266-38DSP14BDM1QT-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$9.4700 | Buy Now |
DISTI #
38DSP14BDM1QT-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1312 | Buy Now |
DISTI #
38DSP14BDM1QT
|
Avnet Americas | Switch Push Button ON None ON SPDT Round Plunger 6A 250VAC 28VDC Alternate Contact Solder Lug Panel Mount - Bulk (Alt: 38DSP14BDM1QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2574 / $5.0787 | Buy Now |
DISTI #
706-38DSP14BDM1QT
|
Mouser Electronics | Pushbutton Switches SWITCH PUSHBUTTON SPDT 6A 125V RoHS: Compliant | 0 |
|
$6.1300 / $8.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$4.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.9400 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON None ON SPDT Round Plunger 6A 250VAC 28VDC Alternate Contact Panel Mount Solder Lug RoHS: Compliant |
14 Partner Stock |
|
$3.4200 / $6.6300 | Buy Now |
DISTI #
40075377
|
Verical | Switch Push Button ON None ON SPDT Round Plunger 6A 250VAC 28VDC Alternate Contact Panel Mount Solder Lug Min Qty: 10 Package Multiple: 1 | Americas - 14 |
|
$6.2700 | Buy Now |
Part Details for 38DSP14BDM1QT
38DSP14BDM1QT CAD Models
38DSP14BDM1QT Part Data Attributes:
|
38DSP14BDM1QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
38DSP14BDM1QT
Grayhill Inc
Pushbutton Switch, SPDT, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | PLUNGER | |
Body Breadth | 6.86 mm | |
Body Height | 10.65 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |