Part Details for 38FSP8B6M6RT by Grayhill Inc
Overview of 38FSP8B6M6RT by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 38FSP8B6M6RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2572
|
Newark | Pb, smin, spdt, o-O, n.pc+,lf |Grayhill 38FSP8B6M6RT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $5.9300 | Buy Now |
DISTI #
38FSP8B6M6RT-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6573 | Buy Now |
DISTI #
38FSP8B6M6RT
|
Avnet Americas | Switch Push Button ON (ON) SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole - Bulk (Alt: 38FSP8B6M6RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4156 / $3.7482 | Buy Now |
DISTI #
706-38FSP8B6M6RT
|
Mouser Electronics | Pushbutton Switches PB,SMIN,SPDT,O-O,N.PC+,LF RoHS: Compliant | 0 |
|
$3.7300 / $5.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$3.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $5.1600 | Buy Now |
DISTI #
000000000002407936
|
Sager | Pushbutton Switches PB,SMIN,SPDT,O-O,N.PC+,LF Min Qty: 100 | 0 |
|
$2.8300 / $4.0900 | Buy Now |
Part Details for 38FSP8B6M6RT
38FSP8B6M6RT CAD Models
38FSP8B6M6RT Part Data Attributes
|
38FSP8B6M6RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
38FSP8B6M6RT
Grayhill Inc
Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | PLUNGER | |
Body Breadth | 8.16 mm | |
Body Height | 5.04 mm | |
Body Length or Diameter | 9.2 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |