Datasheets
38FSP8B6V2RT by: Grayhill Inc

Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Part Details for 38FSP8B6V2RT by Grayhill Inc

Overview of 38FSP8B6V2RT by Grayhill Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Price & Stock for 38FSP8B6V2RT

Part # Distributor Description Stock Price Buy
DISTI # 07W9305
Newark Pb, smin, spdt, o-O, n,vb, lf |Grayhill 38FSP8B6V2RT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.2200
  • 500 $5.1800
  • 1,000 $4.6600
$4.6600 / $6.2200 Buy Now
DISTI # 38FSP8B6V2RT-ND
DigiKey SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 100 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $4.8884
$4.8884 Buy Now
DISTI # 38FSP8B6V2RT
Avnet Americas Switch Push Button ON (ON) SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Bracket Mount/Through Hole - Bulk (Alt: 38FSP8B6V2RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $3.9342
  • 110 $3.8500
  • 210 $3.7400
  • 500 $3.0457
  • 1,000 $2.6368
  • 5,000 $2.5750
  • 10,000 $2.5132
$2.5132 / $3.9342 Buy Now
DISTI # 706-38FSP8B6V2RT
Mouser Electronics Pushbutton Switches PB,SMIN,SPDT,O-O,N,VB,LF RoHS: Compliant 0
  • 1 $5.7300
  • 10 $5.1400
  • 100 $4.8200
  • 200 $4.7500
  • 500 $4.1900
  • 1,000 $3.9200
  • 2,000 $3.9000
$3.9000 / $5.7300 Order Now
Future Electronics 38F Series Subminiature SPDT Non-Threaded Right Angle Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks Container: Box 0
Box
  • 1 $4.7600
  • 10 $4.5800
  • 25 $4.4500
  • 75 $4.3000
  • 150 $4.1100
$4.1100 / $4.7600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 0
  • 10 $6.9200
$6.9200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $5.2900
  • 50 $4.3000
  • 100 $4.1000
  • 300 $3.9300
  • 500 $3.1400
  • 1,000 $2.8200
  • 2,500 $2.6800
  • 5,000 $2.6400
$2.6400 / $5.2900 Buy Now
DISTI # 000000000003791040
Sager Pushbutton Switches PB,SMIN,SPDT,O-O,N,VB,LF Min Qty: 100 0
  • 100 $4.3000
  • 400 $4.1700
  • 900 $3.4200
  • 2,400 $2.9400
$2.9400 / $4.3000 Buy Now

Part Details for 38FSP8B6V2RT

38FSP8B6V2RT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

38FSP8B6V2RT Part Data Attributes

38FSP8B6V2RT Grayhill Inc
Buy Now Datasheet
Compare Parts:
38FSP8B6V2RT Grayhill Inc Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GRAYHILL INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.31
Actuator Type PLUNGER
Body Breadth 5.08 mm
Body Height 8.6 mm
Body Length or Diameter 10.16 mm
Contact (AC) Max Rating R Load 0.02A@20VAC
Contact Current(AC)-Max 0.02 A
Contact Current(DC)-Max 0.02 A
Contact (DC) Max Rating R Load 0.02A@20VDC
Contact Voltage(AC)-Max 20 V
Contact Voltage(DC)-Max 20 V
Electrical Life 30000 Cycle(s)
Illumination NON-ILLUMINATED
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type MINIATURE SWITCH
Terminal Finish GOLD
Termination Type SOLDER

38FSP8B6V2RT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 38FSP8B6V2RT by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 38FSP8B6V2RT by Grayhill Inc

Select Manufacturer
Which Manufacturer of 38FSP8B6V2RT would you like to use for your alert(s)?
  • Please alert me when 38FSP8B6V2RT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 38FSP8B6V2RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 38FSP8B6V2RT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 38FSP8B6V2RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 38FSP8B6V2RT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 38FSP8B6V2RT by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: