Part Details for 38FSP9B7M2GT by Grayhill Inc
Overview of 38FSP9B7M2GT by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 38FSP9B7M2GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38FSP9B7M2GT-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 125V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
38FSP9B7M2GT
|
Avnet Americas | Switch Push Button OFF (ON) SPST Round Plunger 1A 125VAC 28VDC Momentary Contact PC Pins Thru-Hole - Bulk (Alt: 38FSP9B7M2GT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-38FSP9B7M2GT
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch, subminiature, SPST, non-threaded, RoHS RoHS: Compliant | 0 |
|
$4.0200 / $6.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4000 / $7.5600 | Buy Now |
DISTI #
38FSP9B7M2GT
|
Avnet Americas | Switch Push Button OFF (ON) SPST Round Plunger 1A 125VAC 28VDC Momentary Contact PC Pins Thru-Hole - Bulk (Alt: 38FSP9B7M2GT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002407943
|
Sager | Pushbutton Switches Pushbutton Switch, subminiature, SPST, non-threaded, RoHS | 0 |
|
Buy Now |
Part Details for 38FSP9B7M2GT
38FSP9B7M2GT CAD Models
38FSP9B7M2GT Part Data Attributes:
|
38FSP9B7M2GT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
38FSP9B7M2GT
Grayhill Inc
Pushbutton Switch, SPST, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | PLUNGER | |
Body Breadth | 5.08 mm | |
Body Height | 7.18 mm | |
Body Length or Diameter | 8.16 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |