Part Details for 38PMABR10KLF10 by TT electronics / BI Technologies
Overview of 38PMABR10KLF10 by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38PMABR10KLF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0699
|
Newark | Trimmer Open Type : Single-Turn/Bulk Rohs Compliant: Yes |Tt Electronics/bi Technologies 38PMABR10KLF10 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 | Buy Now |
DISTI #
38PMABR10KLF10-ND
|
DigiKey | TRIMMER 10K OHM 0.15W PC PIN TOP Min Qty: 8000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5527 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 32 Weeks | 0 |
|
$0.4680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4470 / $1.2200 | Buy Now |
DISTI #
000000000003711634
|
Sager | Trimmer Resistors - Through Hole 0.15W 10K Ohms 10% SINGLE TURN Min Qty: 8000 | 0 |
|
$0.5400 | Buy Now |