Part Details for 39/4 by MEDID
Overview of 39/4 by MEDID
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MED.39/4
|
TME | Tape: warning, white-red, L: 200m, W: 70mm, Thk: 0.03mm Min Qty: 1 | 52 |
|
$5.1800 / $5.5200 | Buy Now |