Part Details for 39-01-0133 by Molex
Overview of 39-01-0133 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-332MXC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-332MXB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for 39-01-0133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9879
|
Newark | Header Connector, cable Mount, plug,13 Contacts, skt,0.098 Pitch, crimp Terminal, guide Slot |Molex 39-01-0133 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 / $0.1550 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 13 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
4000 Partner Stock |
|
$0.0726 / $0.1275 | Buy Now |
DISTI #
74908590
|
Verical | Conn Housing F 13 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 772 Package Multiple: 1 | Americas - 3500 |
|
$0.0810 | Buy Now |
DISTI #
39010133-MOL
|
TME | 39-01-0133 Min Qty: 447 | 4000 |
|
$0.0843 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |
DISTI #
C1S549804190550
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 4000 |
|
$0.0997 / $0.1000 | Buy Now |
|
Master Electronics | Conn Housing F 13 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
4000 Partner Stock |
|
$0.0726 / $0.1275 | Buy Now |
Part Details for 39-01-0133
39-01-0133 CAD Models
39-01-0133 Part Data Attributes
|
39-01-0133
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-0133
Molex
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: 39-00-0031; 39-00-0023, LOW PROFILE | |
Body Breadth | 0.185 inch | |
Body Depth | 0.268 inch | |
Body Length | 1.374 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | 9.7856 N |
Alternate Parts for 39-01-0133
This table gives cross-reference parts and alternative options found for 39-01-0133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-0133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0039010133 | Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 39-01-0133 vs 0039010133 |