-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C9709
|
Newark | Connector Housing, Rcpt, 2Pos, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts Rohs Compliant: Yes |Molex 39-01-2020 (Alternate Part Number: 800753584259 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41121 |
|
$0.1970 / $0.3410 | Buy Now |
DISTI #
09WX0451
|
Newark | Connector Housing, Rcpt, 2Pos, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts, Svhc:No Rohs Compliant: Yes |Molex 39-01-2020 (Alternate Part Number: 800753584259 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 322054 |
|
$0.1770 / $0.3180 | Buy Now |
DISTI #
26AC7190
|
Newark | Crimp Rec Housing 555702R Rohs Compliant: Yes |Molex 39-01-2020 (Alternate Part Number: 800753584259 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $0.3480 | Buy Now |
DISTI #
0039012020
|
Avnet Americas | Conn Housing Power Receptacle 2 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039012020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4424 |
|
$0.1037 / $0.1212 | Buy Now |
DISTI #
38C9709
|
Avnet Americas | Conn Housing Power Receptacle 2 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 38C9709) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 41198 Partner Stock |
|
$0.1860 / $0.3520 | Buy Now |
DISTI #
538-39-01-2020
|
Mouser Electronics | Headers & Wire Housings 2 CKT RCPT HOUSING RoHS: Compliant | 183031 |
|
$0.1200 / $0.2600 | Buy Now |
|
Bisco Industries | 37238 |
|
$0.1170 / $7.8965 | Buy Now | |
DISTI #
MOL39-01-2020.P200
|
Heilind Electronics | Americas - 5400 in Stock |
|
$0.1388 / $0.1755 | Buy Now | |
|
Onlinecomponents.com | Conn Housing F 2 POS Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant |
368165 In Stock |
|
$0.0960 / $0.1408 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 500 |
|
$0.1800 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-2020
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-2020
Molex
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, COMPATIBLE CONTACTS: 39-00-0077; 39-00-0038, POLARIZED | |
Body Breadth | 0.42 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |