-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C9716
|
Newark | Receptacle, Mini-Fit 8Way, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts Rohs Compliant: Yes |Molex 39-01-2080 (Alternate Part Number: 800753644632 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8515 |
|
$0.2370 / $0.2580 | Buy Now |
DISTI #
26AC7200
|
Newark | New Mini Fit Conn Hous 555708R Rohs Compliant: Yes |Molex 39-01-2080 (Alternate Part Number: 800753644632 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188688 |
|
$0.2940 / $0.5370 | Buy Now |
DISTI #
09WX0457
|
Newark | Receptacle, Mini-Fit 8Way, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:8Ways, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts, Svhc:No Svhc Rohs Compliant: Yes |Molex 39-01-2080 (Alternate Part Number: 800753644632 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170362 |
|
$0.2970 / $0.5250 | Buy Now |
DISTI #
38C9716
|
Avnet Americas | Conn Housing Power Receptacle 8 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 38C9716) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 8515 Partner Stock |
|
$0.2960 / $0.5050 | Buy Now |
DISTI #
538-39-01-2080
|
Mouser Electronics | Headers & Wire Housings 8 CKT RCPT HOUSING RoHS: Compliant | 58928 |
|
$0.2030 / $0.4500 | Buy Now |
|
Bisco Industries | 12000 |
|
$0.3000 | Buy Now | |
|
Onlinecomponents.com | Conn Housing F 8 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant |
31448 Partner Stock |
|
$0.1377 / $0.1622 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 8 Contacts, Socket, 0.165 Pitch, Latch | 10849 |
|
$0.1269 / $0.3462 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 8 Contacts, Socket, 0.165 Pitch, Latch | 336 |
|
$0.1680 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-2080
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-2080
Molex
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, COMPATIBLE CONTACTS: 39-00-0077; 39-00-0038, POLARIZED | |
Body Breadth | 0.46 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 39-01-2080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-2080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5557-08R-210 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle | Molex | 39-01-2080 vs 5557-08R-210 |
5557-08R-225 | Board Connector, 8 Contact(s), 2 Row(s), Female, Receptacle | Molex | 39-01-2080 vs 5557-08R-225 |