-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0039012105
|
Avnet Americas | Conn Housing RCP 10 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039012105) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1810872500 Factory Stock |
|
$0.3229 | Buy Now |
DISTI #
56H7725
|
Avnet Americas | Conn Housing RCP 10 POS 4.2mm Crimp ST Bag - Bulk (Alt: 56H7725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 7255 Partner Stock |
|
$0.5310 / $0.9020 | Buy Now |
DISTI #
538-39-01-2105
|
Mouser Electronics | Headers & Wire Housings 10 CRKT HOUSING RoHS: Compliant | 9316 |
|
$0.3650 / $0.7700 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 10 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant |
28824 In Stock |
|
$0.2954 / $0.3816 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 14 |
|
$1.6380 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.165 Pitch, Latch | 22 |
|
$0.6690 / $1.1150 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.165 Pitch, Latch | 88 |
|
$0.6563 / $1.3125 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.165 Pitch, Latch | 2136 |
|
$0.6750 / $2.2500 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.165 Pitch, Latch | 11 |
|
$1.6380 / $2.1840 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.165 Pitch, Latch | 2000 |
|
$1.0500 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-2105
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-2105
Molex
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, COMPATIBLE CONTACTS: 39-00-0077; 39-00-0038, POLARIZED | |
Body Breadth | 0.46 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39-01-2105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-2105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5559-10P3-210 | Rectangular Power Connector | Molex | 39-01-2105 vs 5559-10P3-210 |
5557-10R-225 | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Molex | 39-01-2105 vs 5557-10R-225 |
50-36-1739 | Rectangular Power Connector | Molex | 39-01-2105 vs 50-36-1739 |
39-01-4103 | Rectangular Power Connector, 10 Contact(s), Male, Plug | Molex | 39-01-2105 vs 39-01-4103 |
39-01-3106 | Rectangular Power Connector, 10 Contact(s), Male, Plug | Molex | 39-01-2105 vs 39-01-3106 |