-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M8063
|
Newark | Connector Housing, Rcpt, 14Pos, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:14Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts Rohs Compliant: Yes |Molex 39-01-2145 (Alternate Part Number: 800754315197 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4620 |
|
$0.5020 / $0.6160 | Buy Now |
DISTI #
26AC7208
|
Newark | New Mini Fit Conn Crimp Rec Hous 5557 Rohs Compliant: Yes |Molex 39-01-2145 (Alternate Part Number: 800754315197 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5020 / $0.6160 | Buy Now |
DISTI #
18M8063
|
Avnet Americas | Conn Housing RCP 14 POS 4.2mm Crimp ST Bag - Bulk (Alt: 18M8063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 4620 Partner Stock |
|
$0.4370 / $0.6160 | Buy Now |
DISTI #
538-39-01-2145
|
Mouser Electronics | Headers & Wire Housings 14 DUAL ROW RCPT HSG RoHS: Compliant | 6054 |
|
$0.4410 / $0.9600 | Buy Now |
|
Bisco Industries | 9 |
|
$0.3100 | Buy Now | |
|
Onlinecomponents.com | Conn Housing F 14 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant |
10817 Partner Stock |
|
$0.1874 / $0.2240 | Buy Now |
DISTI #
70732422
|
Verical | Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 7200 |
|
$0.4000 / $0.4900 | Buy Now |
DISTI #
16854997
|
Verical | Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 3617 |
|
$0.4000 / $0.4900 | Buy Now |
DISTI #
77312001
|
Verical | Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 1952 |
|
$0.6176 / $0.7097 | Buy Now |
DISTI #
77783510
|
Verical | Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 88 Package Multiple: 1 | Americas - 736 |
|
$0.7909 / $0.9450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-2145
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-2145
Molex
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, COMPATIBLE CONTACTS: 39-00-0077; 39-00-0038, POLARIZED | |
Body Breadth | 0.46 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.105 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P14 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |