-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J6238
|
Newark | Connector Housing, Rcpt, 16Pos, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:16Ways, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts, Svhc:No Rohs Compliant: Yes |Molex 39-01-2160 (Alternate Part Number: 800753583962 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14438 |
|
$0.4270 / $0.4990 | Buy Now |
DISTI #
56H7732
|
Newark | Connector Housing, Rcpt, 16Pos, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:16Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts Rohs Compliant: Yes |Molex 39-01-2160 (Alternate Part Number: 800753583962 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3822 |
|
$0.4010 / $0.4350 | Buy Now |
DISTI #
0039012160
|
Avnet Americas | Conn Power Housing Receptacle 16 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039012160) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1669 | Buy Now |
DISTI #
56H7732
|
Avnet Americas | Conn Power Housing Receptacle 16 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 56H7732) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 3822 Partner Stock |
|
$0.4370 / $0.5100 | Buy Now |
DISTI #
538-39-01-2160
|
Mouser Electronics | Headers & Wire Housings 16 CKT RCPT HOUSING RoHS: Compliant | 8693 |
|
$0.3000 / $0.5500 | Buy Now |
|
Bisco Industries | 4914 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing RCP 16 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant |
29233 Partner Stock |
|
$0.2458 / $0.2652 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 16 Contacts, Socket, 0.165 Pitch, Latch | 20 |
|
$0.5150 / $0.6180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-2160
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-2160
Molex
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, COMPATIBLE CONTACTS: 39-00-0077; 39-00-0038, POLARIZED | |
Body Breadth | 0.46 inch | |
Body Depth | 0.77 inch | |
Body Length | 1.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-2 |