-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9141
|
Newark | New Mini Fit Conn Hous 555722R Rohs Compliant: Yes |Molex 39-01-2220 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9850 | Buy Now |
DISTI #
0039012220
|
Avnet Americas | Conn Housing RCP 22 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039012220) RoHS: Compliant Min Qty: 3600 Package Multiple: 900 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4342 / $0.4788 | Buy Now |
DISTI #
98K8983
|
Avnet Americas | Conn Housing RCP 22 POS 4.2mm Crimp ST Bag - Bulk (Alt: 98K8983) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 61 Partner Stock |
|
$0.8020 / $1.1000 | Buy Now |
DISTI #
538-39-01-2220
|
Mouser Electronics | Headers & Wire Housings 22 CKT RCPT HOUSING RoHS: Compliant | 2358 |
|
$0.5540 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 22 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant |
2114 Partner Stock |
|
$0.4151 / $0.5406 | Buy Now |
DISTI #
77782754
|
Verical | Conn Housing RCP 22 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 81 Package Multiple: 1 | Americas - 2730 |
|
$0.7457 / $1.0267 | Buy Now |
DISTI #
16855008
|
Verical | Conn Housing RCP 22 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 81 Package Multiple: 1 | Americas - 2114 |
|
$0.7300 / $0.7800 | Buy Now |
DISTI #
77312364
|
Verical | Conn Housing RCP 22 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 1337 |
|
$0.6176 / $0.7097 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 10 |
|
$1.6380 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 22 Contacts, Socket, 0.165 Pitch, Latch | 8611 |
|
$0.3272 / $0.9348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-2220
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-2220
Molex
Rectangular Power Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, COMPATIBLE CONTACTS: 39-00-0077; 39-00-0038, POLARIZED | |
Body Breadth | 0.46 inch | |
Body Depth | 0.77 inch | |
Body Length | 1.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P22 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-2 |