-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5109
|
Newark | Connector Housing, Rcpt, 2Pos, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts, Svhc:No Svhc Rohs Compliant: Yes |Molex 39-01-3025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10750 |
|
$0.2160 / $0.2510 | Buy Now |
DISTI #
538-39-01-3025
|
Mouser Electronics | Headers & Wire Housings MIN FIT HOUSING NATURAL 5557-02R-BL RoHS: Compliant | 53334 |
|
$0.1400 / $0.3200 | Buy Now |
DISTI #
73659906
|
RS | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Black | Molex Incorporated 39-01-3025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 43734 |
|
$0.2610 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 2 POS Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant | 0 |
|
$0.1560 / $0.2060 | Buy Now |
DISTI #
77312455
|
Verical | Conn Housing F 2 POS Crimp ST Cable Mount Black Mini-Fit Jr™ Bag Min Qty: 400 Package Multiple: 1 | Americas - 40420 |
|
$0.2093 / $0.2594 | Buy Now |
DISTI #
39-01-3025
|
TTI | Headers & Wire Housings MIN FIT HOUSING NATURAL 5557-02R-BL RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk |
Americas - 73461 In Stock |
|
$0.1590 / $0.2150 | Buy Now |
DISTI #
MX-5557-02R-BL
|
TME | Plug, wire-wire/PCB, female, Mini-Fit Jr, 4.2mm, PIN: 2, for cable Min Qty: 5 | 137 |
|
$0.2240 / $0.3700 | Buy Now |
DISTI #
MOL39-01-3025
|
Interstate Connecting Components | MIN FIT HOUSING BLK 5557 02R-BL | 19503 |
|
$0.1599 / $0.2021 | Buy Now |
DISTI #
3107179
|
element14 Asia-Pacific | CONNECTOR HOUSING, RCPT, 2POS RoHS: Compliant Min Qty: 1 Container: Each | 13627 |
|
$0.1596 / $0.2948 | Buy Now |
DISTI #
3107179
|
Farnell | CONNECTOR HOUSING, RCPT, 2POS RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 9946 |
|
$0.1946 / $0.3654 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-3025
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-3025
Molex
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.46 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .4726 N |
This table gives cross-reference parts and alternative options found for 39-01-3025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-3025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1700010102 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 39-01-3025 vs 1700010102 |