-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9897
|
Newark | Wire-To-Board Connector, 5559 Series, Crimp, Plug, 2, 4.2 Mm Rohs Compliant: Yes |Molex 39-01-3026 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.3210 | Buy Now |
DISTI #
56H7746
|
Newark | Minifitjrplg Freehng /Dh V2 Blk 2Ckt |Molex 39-01-3026 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3120 | Buy Now |
DISTI #
538-39-01-3026
|
Mouser Electronics | Headers & Wire Housings MiniFitJrPlg FreeHng eHng /DH V2 Blk 2Ck RoHS: Compliant | 68964 |
|
$0.2070 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Mini-Fit Jr. 5559 Series - Plug - 2 Positions. RoHS: Compliant |
5000 Partner Stock |
|
$0.2305 / $0.3121 | Buy Now |
DISTI #
39-01-3026
|
TTI | Headers & Wire Housings MiniFitJrPlg FreeHng eHng /DH V2 Blk 2Ck RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk |
Americas - 471 In Stock |
|
$0.2740 | Buy Now |
DISTI #
MOL39-01-3026
|
Interstate Connecting Components | MINIFITJRPLG FREEHNG /DH V2 B K 2CKT | 1161575 On Order |
|
$0.2803 / $0.3543 | Buy Now |
DISTI #
Molex 39-01-3026
|
PEI Genesis | REC PR CONN, 2 Cont Term-plug | 5000 |
|
Buy Now | |
DISTI #
3051000
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2376 / $0.4665 | Buy Now |
DISTI #
4234850
|
Farnell | RoHS: Compliant Min Qty: 283 Container: Each | 0 |
|
$0.5947 | Buy Now |
|
Master Electronics | Connector Housing - Mini-Fit Jr. 5559 Series - Plug - 2 Positions. RoHS: Compliant |
5000 Partner Stock |
|
$0.2305 / $0.3121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-3026
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-3026
Molex
Rectangular Power Connector, 2 Contact(s), Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |