-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H7753
|
Newark | Connector Housing, Plug, 6Pos, Product Range:Mini-Fit Jr. 5559 Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts Rohs Compliant: Yes |Molex 39-01-3069 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4499 |
|
$0.4090 / $0.4840 | Buy Now |
DISTI #
30AC4519
|
Newark | Minifitjrplg Freehng /Dh V-0 6Ckt Rohs Compliant: Yes |Molex 39-01-3069 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1404 |
|
$0.4340 | Buy Now |
DISTI #
0039013069
|
Avnet Americas | Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039013069) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 140412000 Factory Stock |
|
$0.2237 | Buy Now |
DISTI #
56H7753
|
Avnet Americas | Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 56H7753) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 4499 Partner Stock |
|
$0.5090 / $0.8280 | Buy Now |
DISTI #
538-39-01-3069
|
Mouser Electronics | Headers & Wire Housings 6 CKT PLUG HOUSING RoHS: Compliant | 0 |
|
$0.3570 / $0.7700 | Order Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant |
6003 In Stock |
|
$0.3040 / $0.4070 | Buy Now |
|
Bristol Electronics | 11808 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 6 Contacts, Socket, 0.165 Pitch, Polarized Lock | 64 |
|
$0.4682 / $0.7023 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 6 Contacts, Socket, 0.165 Pitch, Polarized Lock | 9440 |
|
$0.2400 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-3069
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-3069
Molex
Rectangular Power Connector, 6 Contact(s), Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT | |
Body Breadth | 0.378 inch | |
Body Depth | 0.941 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | CENTER | |
Reference Standard | CSA, UL | |
Termination Type | WIRE | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 39-01-3069. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-3069, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5559-06P3-210 | Rectangular Power Connector | Molex | 39-01-3069 vs 5559-06P3-210 |