Part Details for 39-01-3143 (ALTERNATE: 5559-14P1) by Molex
Overview of 39-01-3143 (ALTERNATE: 5559-14P1) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-01-3143 (ALTERNATE: 5559-14P1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70190915
|
RS | MINI-FIT JR. Series 4.2mm Pitch 14 Way 2 Row Male Straight PCB Housing 5559 | Molex Incorporated 39-01-3143 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 65 |
|
$0.5400 / $0.7500 | Buy Now |