-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-4021R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6356
|
Newark | Minifit Jr Sr Recpt Hsg 2 Ckt V-0 Rohs Compliant: Yes |Molex 39-01-4021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16284 |
|
$0.1580 / $0.2860 | Buy Now |
DISTI #
39AH6155
|
Newark | Rcpt Housing, Pa 66, 2Pos, 4.2Mm, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts, Svhc:No Svhcrohs Compliant: Yes |Molex 39-01-4021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2270 / $0.3290 | Buy Now |
DISTI #
0039014021
|
Avnet Americas | Conn Housing RCP 2 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039014021) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 14 Weeks, 0 Days Container: Bulk | 45000 Factory Stock |
|
$0.1262 | Buy Now |
DISTI #
538-39-01-4021
|
Mouser Electronics | Headers & Wire Housings MINIFITJR REC HSG SR 2CKT 94V-0 NAT RoHS: Compliant | 46609 |
|
$0.1280 / $0.2700 | Buy Now |
DISTI #
71456570
|
RS | MiniFit Jr SR Recpt Hsg 2 CKT V-0 | Molex Incorporated 39-01-4021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4330 |
|
$0.1960 / $0.2730 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$0.1499 / $0.2233 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 2 CONTACT(S), FEMALE, WIRE TERMINAL, RECEPTACLE | 24 |
|
$5.0000 / $7.5000 | Buy Now |
DISTI #
39-01-4021
|
TTI | Headers & Wire Housings MINIFITJR REC HSG SR 2CKT 94V-0 NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 16348 In Stock |
|
$0.1290 / $0.1790 | Buy Now |
DISTI #
MX-39-01-4021
|
TME | Connector: wire-wire/PCB, plug, female, Mini-Fit Jr, 4.2mm, PIN: 2 Min Qty: 18000 | 0 |
|
$0.2260 | RFQ |
DISTI #
MOL39-01-4021
|
Interstate Connecting Components | 2621 |
|
$0.1525 / $0.1928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-4021
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-4021
Molex
Rectangular Power Connector, 2 Contact(s), Female, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39-01-4021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-4021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7207G3 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 39-01-4021 vs 7207G3 |
0359530230 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 39-01-4021 vs 0359530230 |
7205G1 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 39-01-4021 vs 7205G1 |
0781961001 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 39-01-4021 vs 0781961001 |
7207 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 39-01-4021 vs 7207 |
7207G1 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 39-01-4021 vs 7207G1 |
7205G3 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 39-01-4021 vs 7205G3 |