-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H9079
|
Newark | Connector Housing, Rcpt, 3Pos, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts Rohs Compliant: Yes |Molex 39-01-4030 (Alternate Part Number: 800753627956 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6436 |
|
$0.1960 / $0.3610 | Buy Now |
DISTI #
98K8985
|
Newark | Connector Housing, Rcpt, 3Pos, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:3Ways, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts, Svhc:No Rohs Compliant: Yes |Molex 39-01-4030 (Alternate Part Number: 800753627956 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47154 |
|
$0.1960 / $0.3610 | Buy Now |
DISTI #
0039014030
|
Avnet Americas | Conn Power Housing Receptacle 3 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039014030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 461613000 Factory Stock |
|
$0.1137 | Buy Now |
DISTI #
01H9079
|
Avnet Americas | Conn Power Housing Receptacle 3 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 01H9079) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 6436 Partner Stock |
|
$0.2010 / $0.3460 | Buy Now |
DISTI #
538-39-01-4030
|
Mouser Electronics | Headers & Wire Housings 3 CKT RCPT HOUSING RoHS: Compliant | 43015 |
|
$0.1780 / $0.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 255 |
|
$0.6142 / $1.6380 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 32 |
|
$1.2375 / $1.6500 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.165 Pitch, Latch | 182 |
|
$0.2454 / $0.8180 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.165 Pitch, Latch | 4608 |
|
$0.1587 / $0.9070 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.165 Pitch, Latch | 465 |
|
$0.2721 / $0.9070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-4030
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-4030
Molex
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, COMPATIBLE CONTACTS: 39-00-0046; 39-00-0089; 44476-3111; 44476-3112, LOW PROFILE | |
Body Breadth | 0.29 inch | |
Body Depth | 0.81 inch | |
Body Length | 0.54 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |