-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C7974
|
Newark | Connector Housing, Plug, 3Pos, Product Range:Mini-Fit Jr. 5559 Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts Rohs Compliant: Yes |Molex 39-01-4037 (Alternate Part Number: 800753683747 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8725 |
|
$0.3350 | Buy Now |
DISTI #
0039014037
|
Avnet Americas | Conn Housing M 3 POS 4.2mm Crimp ST Panel Mount Bag - Bulk (Alt: 0039014037) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 404860000 Factory Stock |
|
$0.2498 | Buy Now |
DISTI #
73C7974
|
Avnet Americas | Conn Housing M 3 POS 4.2mm Crimp ST Panel Mount Bag - Bulk (Alt: 73C7974) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8725 Partner Stock |
|
$0.4520 / $0.6790 | Buy Now |
DISTI #
538-39-01-4037
|
Mouser Electronics | Headers & Wire Housings 3 CKT PLUG HOUSING RoHS: Compliant | 10715 |
|
$0.2530 / $0.5800 | Buy Now |
|
Bisco Industries | 110 |
|
$1.1000 | Buy Now | |
|
Onlinecomponents.com | Conn Housing M 3 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant |
45744 Partner Stock |
|
$0.2275 / $0.2458 | Buy Now |
|
Bristol Electronics | 1005 |
|
RFQ | ||
|
Quest Components | 3 CONTACT(S), MALE, POWER CONNECTOR, PLUG | 27 |
|
$0.4575 / $0.5490 | Buy Now |
|
Quest Components | 3 CONTACT(S), MALE, POWER CONNECTOR, PLUG | 185 |
|
$0.7365 / $1.4730 | Buy Now |
DISTI #
39-01-4037
|
TTI | Headers & Wire Housings 3 CKT PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 165950 In Stock |
|
$0.2470 / $0.2840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-4037
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-4037
Molex
Rectangular Power Connector, 3 Contact(s), Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, COMPATIBLE CONTACTS: 39-00-0081; 44478-3111; 30490-2002 | |
Body Breadth | 0.213 inch | |
Body Depth | 0.941 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 3.1136 N |