Part Details for 39-01-4050 (ALTERNATE: 5557-05R2) by Molex
Overview of 39-01-4050 (ALTERNATE: 5557-05R2) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-01-4050 (ALTERNATE: 5557-05R2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70190934
|
RS | MINI-FIT JR. Series 4.2mm Pitch 5 Way 1Row Female Straight PCB Housing 5557 | Molex Incorporated 39-01-4050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 966 |
|
$0.3380 / $0.4700 | Buy Now |