Part Details for 39-01-4103 by Molex
Overview of 39-01-4103 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 39-01-4103
39-01-4103 CAD Models
39-01-4103 Part Data Attributes
|
39-01-4103
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-4103
Molex
Rectangular Power Connector, 10 Contact(s), Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 39-01-4103
This table gives cross-reference parts and alternative options found for 39-01-4103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-4103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5557-10R-400 | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Molex | 39-01-4103 vs 5557-10R-400 |
39-01-4106 | Rectangular Power Connector, 10 Contact(s), Male, Plug | Molex | 39-01-4103 vs 39-01-4106 |
5559-10P2 | Rectangular Power Connector | Molex | 39-01-4103 vs 5559-10P2 |
39-01-4107 | Rectangular Power Connector, 10 Contact(s), Male, Plug | Molex | 39-01-4103 vs 39-01-4107 |
50-36-1739 | Rectangular Power Connector | Molex | 39-01-4103 vs 50-36-1739 |
39-01-4102 | Rectangular Power Connector, 10 Contact(s), Male, Plug | Molex | 39-01-4103 vs 39-01-4102 |
5557-10R-225 | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Molex | 39-01-4103 vs 5557-10R-225 |
39-01-3106 | Rectangular Power Connector, 10 Contact(s), Male, Plug | Molex | 39-01-4103 vs 39-01-3106 |