Part Details for 39-01-9026 by Molex
Overview of 39-01-9026 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRV9026BBCZ-REEL | Analog Devices | Madura Full FR | |
ADRV9026-MB/PCBZ | Analog Devices | Mid Band Freq range (650 MHz - | |
ADRV9026-HB/PCBZ | Analog Devices | High Band Freq range (2.8GHz - |
Price & Stock for 39-01-9026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
3000 Partner Stock |
|
$0.1525 / $0.2726 | Buy Now |
DISTI #
65761216
|
Verical | Misc Product RoHS: Compliant Min Qty: 356 Package Multiple: 1 | Americas - 3000 |
|
$0.1760 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
DISTI #
C1S549805722046
|
Chip1Stop | Connector Socket | 3000 |
|
$0.2000 / $0.2010 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3000 Partner Stock |
|
$0.1525 / $0.2726 | Buy Now |