Part Details for 39-02-6035 by Molex
Overview of 39-02-6035 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-02-6035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9039
|
Newark | 5264-03 Dyed In Yellow Ye 526403Ye/Molex |Molex 39-02-6035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0230 / $0.0360 | Buy Now |
|
Onlinecomponents.com | Low Profile Receptacle Housing - 3 Circuits - Single Row - 2.5mm Pitch - Yellow. |
36000 Partner Stock |
|
$0.0049 / $0.0055 | Buy Now |
DISTI #
Molex 39-02-6035
|
PEI Genesis | Board Connector, Contact | 36000 |
|
Buy Now | |
|
Master Electronics | Low Profile Receptacle Housing - 3 Circuits - Single Row - 2.5mm Pitch - Yellow. |
36000 Partner Stock |
|
$0.0049 / $0.0055 | Buy Now |
DISTI #
10188313
|
TestEquity LLC | Molex 39-02-6035 5264-03 Dyed In Yellow Ye 526403Ye | 0 |
|
$0.0100 | Buy Now |
Part Details for 39-02-6035
39-02-6035 CAD Models
39-02-6035 Part Data Attributes:
|
39-02-6035
Molex
Buy Now
Datasheet
|
Compare Parts:
39-02-6035
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Body Depth | 0.315 inch | |
Body Length | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for 39-02-6035
This table gives cross-reference parts and alternative options found for 39-02-6035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-02-6035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-43-3030 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, White Insulator, Plug, ROHS COMPLIANT | Molex | 39-02-6035 vs 22-43-3030 |
794115-3 | Board Connector, 3 Contact(s), 1 Row(s), Natural Insulator, Receptacle | TE Connectivity | 39-02-6035 vs 794115-3 |