39-03-3157
Molex
Description: Rectangular Power Connector,

Overview of 39-03-3157 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
GA3157-AL Coilcraft Inc Transformer, for ADM2482E & ADM2487E , 5-3.3V, SMT, RoHS
GA3157-ALD Coilcraft Inc Power Transformer, ROHS COMPLIANT
GA3157-ALB Coilcraft Inc Power Transformer, ROHS COMPLIANT

Price & Stock for 39-03-3157 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 44AJ7097
Newark P&s Conn Mini.c.15Pos. Rechsg W/O Mtg.ears15Ckt Rohs Compliant: Yes |Molex 39-03-3157 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 421
  • 1 $0.7220
  • 10 $0.6410
  • 25 $0.6240
  • 50 $0.6060
  • 100 $0.5900
  • 250 $0.5890
$0.5890 / $0.7220 Buy Now
DISTI # 65T2730
Newark Mini. C. 15Pos. Rechsg W/O Mtg.ears15Ckt Rohs Compliant: Yes |Molex 39-03-3157 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4890
$0.4890 Buy Now
DISTI # 0039033157
Avnet Americas Conn Housing RCP 15 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039033157) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 3,600 $0.3633
$0.3633 Buy Now
DISTI # 538-39-03-3157
Mouser Electronics Pin & Socket Connectors MINI.C.15POS. RECHSG W/O MTG.EARS15CKT RoHS: Compliant 2099
  • 1 $0.6800
  • 10 $0.6040
  • 100 $0.5560
  • 500 $0.5530
  • 1,000 $0.4760
  • 1,800 $0.4160
  • 5,400 $0.3950
$0.3950 / $0.6800 Buy Now
Onlinecomponents.com 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 15 Circuits, without Mounting Ears RoHS: Compliant 421 Partner Stock
  • 1 $0.5092
  • 3,600 $0.4629
  • 5,000 $0.4335
$0.4335 / $0.5092 Buy Now
Master Electronics 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 15 Circuits, without Mounting Ears RoHS: Compliant 421 Partner Stock
  • 1 $0.5092
  • 3,600 $0.4629
  • 5,000 $0.4335
$0.4335 / $0.5092 Buy Now
DISTI # 10188318
TestEquity LLC Molex 39-03-3157 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 15 Circuits, without Mounting Ears, Natural 421
  • 1 $0.4500
$0.4500 Buy Now

CAD Models for 39-03-3157 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39-03-3157 by Molex

39-03-3157
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED; RATED CURRENT(POWER):5 A
Body Breadth
0.53 inch
Body Depth
0.78 inch
Body Length
0.773 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE AND FEMALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Empty Shell
YES
Filter Feature
NO
Insulator Material
POLYAMIDE66
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
15
UL Flammability Code
94V-2
Want to compare parts?
  1. 39-03-3157
    Molex
    Rectangular Power Connector,
    VS

Related Parts for 39-03-3157

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39-03-3157 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39-03-3157 by Molex

Select Manufacturer
Which Manufacturer of 39-03-3157 would you like to use for your alert(s)?
  • Please alert me when 39-03-3157 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39-03-3157 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39-03-3157 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39-03-3157 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39-03-3157.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39-03-3157 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: