Part Details for 39-03-6033 by Molex
Overview of 39-03-6033 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 39-03-6033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2653
|
Newark | N.i.c. 3Pos Rec Hsg 319103P1201 |Molex 39-03-6033 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 | Buy Now |
DISTI #
538-39-03-6033
|
Mouser Electronics | Pin & Socket Connectors N.I.C. 3POS REC HSG 319103P1201 RoHS: Compliant | 0 |
|
$0.2080 / $0.2160 | Order Now |
|
Onlinecomponents.com | Conn Housing Plug - 3 Position - 6.7mm Pitch - Crimp - Straight - Cable Mount. RoHS: Compliant | 0 |
|
$0.2540 / $0.3600 | Buy Now |
Part Details for 39-03-6033
39-03-6033 CAD Models
39-03-6033 Part Data Attributes
|
39-03-6033
Molex
Buy Now
Datasheet
|
Compare Parts:
39-03-6033
Molex
Board Connector, 3 Contact(s), Male, Straight, Crimp Terminal, Friction Ramp, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.518 inch | |
Body Depth | 1.187 inch | |
Body Length | 0.848 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |