Part Details for 39-03-6042 (ALTERNATE: 3191-04P1) by Molex
Overview of 39-03-6042 (ALTERNATE: 3191-04P1) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-03-6042 (ALTERNATE: 3191-04P1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70372786
|
RS | STANDARD .093" Series 6.7mm Pitch 4 Way 1 Row Male Straight PCB Housing 3191 | Molex Incorporated 39-03-6042 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3570 / $0.5100 | RFQ |