-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9046
|
Newark | P&s Connectors 2.36Mm Plug Hsg 4Ckt 3191-04P1 |Molex 39-03-6042 (Alternate Part Number: 800753756601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56020 |
|
$0.3450 / $0.5360 | Buy Now |
DISTI #
13AJ2654
|
Newark | 4Ckt 2.36Mm Plug Housing 319104P1 |Molex 39-03-6042 (Alternate Part Number: 800753756601 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 | Buy Now |
DISTI #
538-39-03-6042
|
Mouser Electronics | Pin & Socket Connectors 2.36MM PLUG HSG 4CKT 3191-04P1 RoHS: Compliant | 1077 |
|
$0.1890 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 4 POS 6.7mm Crimp ST Cable Mount Bag RoHS: Compliant |
56020 Partner Stock |
|
$0.1867 / $0.2234 | Buy Now |
|
Master Electronics | Conn Housing PL 4 POS 6.7mm Crimp ST Cable Mount Bag RoHS: Compliant |
56020 Partner Stock |
|
$0.1867 / $0.2234 | Buy Now |
DISTI #
10188325
|
TestEquity LLC | Molex 39-03-6042 2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 4 Circuits | 56020 |
|
$0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-03-6042
Molex
Buy Now
Datasheet
|
Compare Parts:
39-03-6042
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |