Part Details for 39-03-6045 by Molex
Overview of 39-03-6045 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 39-03-6045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2655
|
Newark | N.i.c. 4Pos Rec Hsg 319104R1201 |Molex 39-03-6045 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 | Buy Now |
DISTI #
0039036045
|
Avnet Americas | Conn Housing RCP 4 POS 6.7mm Crimp ST (Alt: 0039036045) Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3451 | Buy Now |
DISTI #
538-39-03-6045
|
Mouser Electronics | Pin & Socket Connectors P&S Connectors N.I.C. 4POS REC HSG 319104R1201 RoHS: Compliant | 0 |
|
$0.2520 / $0.2610 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.2700 / $0.3650 | Buy Now |
DISTI #
67037090
|
Verical | Conn Housing RCP 4 POS 6.7mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 161 Package Multiple: 1 | Americas - 2000 |
|
$0.3400 / $0.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$0.2700 / $0.3650 | Buy Now |
Part Details for 39-03-6045
39-03-6045 CAD Models
39-03-6045 Part Data Attributes
|
39-03-6045
Molex
Buy Now
Datasheet
|
Compare Parts:
39-03-6045
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | POLARIZED | |
Body Breadth | 0.594 inch | |
Body Depth | 1.177 inch | |
Body Length | 1.091 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |