Part Details for 39-12-EW by Grayhill Inc
Overview of 39-12-EW by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39-12-EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M4984
|
Newark | Pushbutton, Spst - N.o., Butt Contact With Overtravel, 500 Ma, Break Before Make |Grayhill 39-12-EW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$24.1900 / $27.5100 | Buy Now |
DISTI #
11C4305
|
Newark | Pushbtn Switch, epoxy, w/Leads |Grayhill 39-12-EW Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0400 / $25.0000 | Buy Now |
DISTI #
2266-39-12-EW-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 115V Min Qty: 3 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$27.5400 | Buy Now |
DISTI #
39-12-EW-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 115V Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9900 | Buy Now |
DISTI #
39-12-EW
|
Avnet Americas | PUSHBUTTON SWITCH, N.O., OVERTRAVEL, RED BUTTON, POTTED BASE - Bulk (Alt: 39-12-EW) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1988 / $15.8226 | Buy Now |
DISTI #
706-39-12-EW
|
Mouser Electronics | Pushbutton Switches PUSHBTN SWITCH,EPOXY,W/LEADS RoHS: Compliant | 0 |
|
$18.6200 / $26.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$14.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$25.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$17.1300 / $34.0300 | Buy Now |
DISTI #
39-12-EW
|
Avnet Americas | PUSHBUTTON SWITCH, N.O., OVERTRAVEL, RED BUTTON, POTTED BASE - Bulk (Alt: 39-12-EW) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1988 / $15.8226 | Buy Now |
Part Details for 39-12-EW
39-12-EW CAD Models
39-12-EW Part Data Attributes:
|
39-12-EW
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
39-12-EW
Grayhill Inc
Pushbutton Switch, SPST, Momentary, Wire Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |