Part Details for 39-1734103 by Murata Power Solutions
Overview of 39-1734103 by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-1734103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K0779
|
Newark | Shunt, Current Rating:20A, Accuracy:0.25%, Operating Temperature Min:-40°C, Operating Temperature Max:60°C, Product Range:Dms Series, Accuracy:± 0.25%, Output Voltage:50Mv, Resistance:0.0025Ohm, Sensing Element:Copper Alloy Rohs Compliant: Yes |Murata Power Solutions 39-1734103 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000001191703
|
Sager | Digital Panel Meters 50mV Precision Shunt 20A / 50mV | 0 |
|
Buy Now |