Part Details for 39-1836-5 by Quantum Storage Systems
Overview of 39-1836-5 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1836ACSZ | Analog Devices | MULTI CHANNEL 96KHz codec | |
AD1836AASZ | Analog Devices | MULTI CHANNEL 96 kHz codec | |
AD1836AASZRL | Analog Devices | MULTI CHANNEL 96KHz codec |
Price & Stock for 39-1836-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC9524
|
Newark | Open Shelving, 5Shelves, Shelving Unit Type:Open Shelving, Height:39", Width:18", Length:36", Shelf Unit Material:Steel, Load Capacity:400Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage 39-1836-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1229 |
|
$502.6400 | Buy Now |