39-26-7608
Molex
Description: Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Overview of 39-26-7608 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TA7608-ALB Coilcraft Inc SMPS Transformer
TA7608- Coilcraft Inc Transformer, for SL SI883xx, SMT, RoHS
TA7608-AL Coilcraft Inc SMPS Transformer

CAD Models for 39-26-7608 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39-26-7608 by Molex

39-26-7608
Molex
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
QF50, POLARIZED
Body Breadth
0.335 inch
Body Depth
0.551 inch
Body Length
3.274 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
3.058 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
4u inch
Polarization Key
SHRD CENTER
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.138 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
60
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. 39-26-7608
    Molex
    Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
    VS

Alternate Parts for 39-26-7608

This table gives cross-reference parts and alternative options found for 39-26-7608. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-26-7608, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N3372-65K2UG Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Latch & Eject, Beige Insulator, Receptacle 3M Interconnect 39-26-7608 vs N3372-65K2UG
N3372-6603UG HEADER CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,BEIGE 3M Electronics 39-26-7608 vs N3372-6603UG
20021521-00160D9LF Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 39-26-7608 vs 20021521-00160D9LF
CA-50HRM-1F Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle Circuit Assembly 39-26-7608 vs CA-50HRM-1F
3372-5203UB 60 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 39-26-7608 vs 3372-5203UB
CA-60HRM-1C-S Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle Circuit Assembly 39-26-7608 vs CA-60HRM-1C-S
N3372-55K2RB Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT 3M Interconnect 39-26-7608 vs N3372-55K2RB
281836-2 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 39-26-7608 vs 281836-2
N3372-6202UB Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, 3M Interconnect 39-26-7608 vs N3372-6202UB
1-1761607-6 IDC LOW PRO HDR 60P RA LG LAT TE Connectivity 39-26-7608 vs 1-1761607-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39-26-7608 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39-26-7608 by Molex

Select Manufacturer
Which Manufacturer of 39-26-7608 would you like to use for your alert(s)?
  • Please alert me when 39-26-7608 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39-26-7608 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39-26-7608 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39-26-7608 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39-26-7608.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39-26-7608 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: